Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RAD-SPL-2-N/N

Antenna splitter - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connection: 3 x N (female) - suitable con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Antenna splitter - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connection: 3 x N (female) - suitable connection cable for the antenna connection (Order No. 2700677)
Search Keywords: RADSPL2NN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: RAD-SPL-2-N/N
Alias/AKA: 2702293
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Gender: F/F/F
Body Orientation: Tee Style
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAD-SPL-2-N/N RoHS compliant?
Yes, RAD-SPL-2-N/N is RoHS compliant.
What is the lead time for RAD-SPL-2-N/N?
The standard lead time for RAD-SPL-2-N/N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.47
5 +
$85.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!