- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RAD-SOL-BOX-24V-BLANK
RAD-SOL-BOX-24V-BLANK
Phoenix Contact
Aluminum cabinet for use outdoors. Designed for use in solar set RAD-SOL-SET-24-...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum cabinet for use outdoors. Designed for use in solar set RAD-SOL-SET-24-...
Search Keywords: RADSOLBOX24VBLANK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RAD-SOL-BOX-24V-BLANK
-
Alias/AKA:2917052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:N/A
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1,436.70
3
$1,399.39
5 +
$1,378.40
Click for Quote
Log in
to unlock special pricing