Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RAD-PT100-4-IFS

Radioline - I/O extension module - 4 Pt 100 inputs (-50°C ... +250°C / -58 °F ... 482 °F)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Radioline - I/O extension module - 4 Pt 100 inputs (-50°C ... +250°C / -58 °F ... 482 °F)
Search Keywords: RADPT1004IFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: RAD-PT100-4-IFS
Alias/AKA: 2904035
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517790000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 114.5 x 17.5 x 99 mm
Category: I/O Extension Module
Family: 2904035
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAD-PT100-4-IFS RoHS compliant?
Yes, RAD-PT100-4-IFS is RoHS compliant.
What is the lead time for RAD-PT100-4-IFS?
The standard lead time for RAD-PT100-4-IFS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$531.26
5 +
$504.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!