Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RAD-PIG-RSMA/N-2

Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0.9 / 1.3 / 2.0 dB at 0.9 / 2.4 / 5.8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0.9 / 1.3 / 2.0 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (male) -> RSMA (male) - cable length: 2 m (6.5 ft.)
Search Keywords: RADPIGRSMAN2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: RAD-PIG-RSMA/N-2
Alias/AKA: 2903265
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAD-PIG-RSMA/N-2 discontinued?
Yes, RAD-PIG-RSMA/N-2 from Phoenix Contact is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RAD-PIG-RSMA/N-2?
The recommended replacement for RAD-PIG-RSMA/N-2 is 2903265 from Phoenix Contact, available from OnlineComponents.com.
Is RAD-PIG-RSMA/N-2 RoHS compliant?
Yes, RAD-PIG-RSMA/N-2 is RoHS compliant.
What is the lead time for RAD-PIG-RSMA/N-2?
The standard lead time for RAD-PIG-RSMA/N-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
176 can ship
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$110.59
5 +
$105.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!