- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- RAD-ISM-900-SET-XD-BUS-REP
RAD-ISM-900-SET-XD-BUS-REP
Phoenix Contact
Bidirectional, 900 MHz transmission system for the Americas, consists of three transceivers: master, repeater, and slave
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Bidirectional, 900 MHz transmission system for the Americas, consists of three transceivers: master, repeater, and slave
Search Keywords: RADISM900SETXDBUSREP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RAD-ISM-900-SET-XD-BUS-REP
-
Alias/AKA:2902755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620050
-
COO:CA
-
ECCN:5A991G
-
Supplier Standard Pack:
1 -
Type:Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$6,968.59
3
$6,864.07
5 +
$6,761.10
Click for Quote
Log in
to unlock special pricing