- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Communication Interface Modules ›
- RAD-ISM-900-SET-BD-BUS
Phoenix Contact
RAD-ISM-900-SET-BD-BUS
Bidirectional, wireless, 900 MHz transmission system (America), made up of 2 transceivers (transmitter and receiver)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Bidirectional, wireless, 900 MHz transmission system (America), made up of 2 transceivers (transmitter and receiver)
Search Keywords: RADISM900SETBDBUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RAD-ISM-900-SET-BD-BUS
-
Alias/AKA:2867089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620050
-
COO:CA
-
ECCN:5A991G
-
Supplier Standard Pack:
1 -
Maximum Supply Current:20 mA
-
Dimension:114.5 x 22.5 x 99 mm
-
Maximum Single Supply Voltage:N/A
-
Maximum Data Rate:N/A
-
Maximum Dual Supply Voltage:N/A
-
Family:2867089
Product Guides
+
Frequently Asked Questions
Is RAD-ISM-900-SET-BD-BUS RoHS compliant?
Yes, RAD-ISM-900-SET-BD-BUS is RoHS compliant.
What is the lead time for RAD-ISM-900-SET-BD-BUS?
The standard lead time for RAD-ISM-900-SET-BD-BUS is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$5,748.44
3
$5,597.36
5 +
$5,513.40
Click for Quote
Log in
to unlock special pricing