- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Communication Interface Modules ›
- RAD-ISM-900-RS232-BD
Phoenix Contact
RAD-ISM-900-RS232-BD
Wireless transceiver (transmitter and receiver) with RS-232 interface, for 900 MHz ISM band (America)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RAD-ISM-900-RS232-BD
-
Alias/AKA:2867555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620050
-
COO:CA
-
ECCN:5A991G
-
Supplier Standard Pack:
1 -
Maximum Data Rate:38.4 Kbps
-
Maximum Single Supply Voltage:30 V
-
Maximum Supply Current:180 mA
-
Dimension:107.5 x 22.5 x 75 mm
-
Family:2867555
-
Maximum Dual Supply Voltage:N/R