- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- RAD-CON-MCX-RPSMA-EX
Phoenix Contact
RAD-CON-MCX-RPSMA-EX
Barrier for antenna installation in Ex Class I, Div. 1 and 2; 76 cm; Type RSMA (male) to MCX (male); UL listing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RAD-CON-MCX-RPSMA-EX
-
Alias/AKA:2885621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Dimension:N/A
-
Operating Temperature:-40 to 75 °C