Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RAD-CAB-EF393-5M

Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuation: 1.6 / 2.9 / 5.0 dB at 0.9 / 2.4 / ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuation: 1.6 / 2.9 / 5.0 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2 x N (male) - cable length: 5 m (16 ft.)
Search Keywords: RADCABEF3935M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: RAD-CAB-EF393-5M
Alias/AKA: , 2867652
Unit of Measure: Per Each
RoHS: Yes
COO: PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAD-CAB-EF393-5M discontinued?
Yes, RAD-CAB-EF393-5M from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RAD-CAB-EF393-5M RoHS compliant?
Yes, RAD-CAB-EF393-5M is RoHS compliant.
What is the lead time for RAD-CAB-EF393-5M?
The standard lead time for RAD-CAB-EF393-5M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$325.44
5
$286.73
10
$277.48
20
$276.79
50
$276.09
100 +
$275.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!