- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RAD-CAB-EF393- 3M
RAD-CAB-EF393- 3M
Phoenix Contact
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuation: 1.0 / 1.8 / 3.1 dB at 0.9 / 2.4 / ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: stranded - attenuation: 1.0 / 1.8 / 3.1 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2 x N (male) - cable length: 3 m (10 ft.)
Search Keywords: RADCABEF3933M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RAD-CAB-EF393- 3M
-
Alias/AKA:2867649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$148.63
3
$146.40
5
$142.52
10 +
$138.72
Click for Quote
Log in
to unlock special pricing