Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RAD-ADP-RSMA/M-RSMA/F-90

Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: RSMA (male) -> RSMA (female) - 90° angled

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: RSMA (male) -> RSMA (female) - 90° angled
Search Keywords: RADADPRSMAMRSMAF90
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: RAD-ADP-RSMA/M-RSMA/F-90
Alias/AKA: 2904790
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAD-ADP-RSMA/M-RSMA/F-90 RoHS compliant?
Yes, RAD-ADP-RSMA/M-RSMA/F-90 is RoHS compliant.
What is the lead time for RAD-ADP-RSMA/M-RSMA/F-90?
The standard lead time for RAD-ADP-RSMA/M-RSMA/F-90 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
257 can ship
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.03
5 +
$37.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!