- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RAD-ADP-N/M-SMA/F
Phoenix Contact
RAD-ADP-N/M-SMA/F
Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: N (male) -> SMA (female)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Antenna adapter - frequency range: 0.3 GHz ... 6 GHz - connection: N (male) -> SMA (female)
Search Keywords: RADADPNMSMAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RAD-ADP-N/M-SMA/F
-
Alias/AKA:2917036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RAD-ADP-N/M-SMA/F RoHS compliant?
Yes, RAD-ADP-N/M-SMA/F is RoHS compliant.
What is the lead time for RAD-ADP-N/M-SMA/F?
The standard lead time for RAD-ADP-N/M-SMA/F is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/2/26