Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RAD-ADP-N/F-N/F

Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Antenna adapter for control cabinet feed-through - frequency range: 0.3 GHz ... 6 GHz - degree of protection: IP65 - connection: 2 x N (female)
Search Keywords: RADADPNFNF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: RAD-ADP-N/F-N/F
Alias/AKA: 2867843
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA Adapter
Operating Frequency: 2.4 GHz
Gender: F/F
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAD-ADP-N/F-N/F RoHS compliant?
Yes, RAD-ADP-N/F-N/F is RoHS compliant.
What is the lead time for RAD-ADP-N/F-N/F?
The standard lead time for RAD-ADP-N/F-N/F is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Manufacturer Stock:
405 can ship
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.99
5 +
$42.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!