- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- QUINT-PS/3AC/48DC/20
QUINT-PS/3AC/48DC/20
Phoenix Contact
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 3-phase ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 3-phase - output: 48 V DC/20 A
Search Keywords: QUINTPS3AC48DC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-PS/3AC/48DC/20
-
Alias/AKA:2320827
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2320827
-
Dimension:179 x 96 x 130 mm
-
Efficiency:93(Min) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
24
can ship
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,077.47
5 +
$1,023.60
Click for Quote
Log in
to unlock special pricing