- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- QUINT-PS/3AC/24DC/20
Phoenix Contact
QUINT-PS/3AC/24DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 3-phase, ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-PS/3AC/24DC/20
-
Alias/AKA:2866792
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:130 x 125 x 69 mm
-
AC Input Voltage:320 to 575 V
-
DC Input Voltage:450 to 800 V
-
Efficiency:93(Min) %
-
Family:2866792