- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- QUINT-PS/3AC/24DC/10
Phoenix Contact
QUINT-PS/3AC/24DC/10
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 3-phase, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | QUINT-PS/3AC/24DC/10 |
| Alias/AKA: | 2866705 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 93(Min) % |
| Family: | 2866705 |
| DC Input Voltage: | 450 to 800 V |
| Dimension: | 130 x 125 x 60 mm |
| AC Input Voltage: | 320 to 575 V |