- Home ›
- All Products›
- QUINT-PS/1AC/48DC/-5
Phoenix Contact
QUINT-PS/1AC/48DC/-5
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 48 VDC - 5 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 48 VDC - 5 A.
Search Keywords: QUINTPS1AC48DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-PS/1AC/48DC/-5
-
Alias/AKA:2866679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:92.5(Min) %
-
Type:Switching
-
Output Voltage:48 V
-
Output Type:Fixed
-
Input Frequency:45 to 65 Hz
-
Family:2866679
-
Pin Count:13
-
Maximum Output Current:5 A
-
Number of Outputs:1
-
Mounting:DIN Rail
-
Minimum Isolation Voltage:2000 VAC
-
Operating Temperature:-25 to 70 °C
-
Dimension:125 x 60 x 130 mm
-
Maximum Output Power:240 W
-
Output Connector Type:Screw Terminal Block
-
Input Connector Type:Screw Terminal Block
-
Style:DIN Rail
-
Maximum AC Input Voltage:264 V
-
Maximum DC Input Voltage:350 V
-
Minimum AC Input Voltage:85 V
-
Minimum DC Input Voltage:90 V
Product Guides
+
Frequently Asked Questions
Is QUINT-PS/1AC/48DC/-5 RoHS compliant?
Yes, QUINT-PS/1AC/48DC/-5 is RoHS compliant.
What is the lead time for QUINT-PS/1AC/48DC/-5?
The standard lead time for QUINT-PS/1AC/48DC/-5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
2
can ship
5 Weeks
can ship
10/19/26