- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- QUINT-PS/1AC/48DC/20
Phoenix Contact
QUINT-PS/1AC/48DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 1-phase ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | QUINT-PS/1AC/48DC/20 |
| Alias/AKA: | 2866695 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407018 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 2866695 |
| DC Input Voltage: | 90 to 300 V |
| AC Input Voltage: | 85 to 264 V |
| Dimension: | 125 x 180 x 130 mm |
| Efficiency: | 93(Min) % |