Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

QUINT-PS/1AC/48DC/10

Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 48 V DC/10 A
Search Keywords: QUINTPS1AC48DC10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    QUINT-PS/1AC/48DC/10
  • Alias/AKA:
    2866682
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407012
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • DC Input Voltage:
    90 to 350 V
  • AC Input Voltage:
    85 to 264 V
  • Efficiency:
    93(Min) %
  • Dimension:
    125 x 90 x 130 mm
  • Family:
    2866682
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is QUINT-PS/1AC/48DC/10 RoHS compliant?
Yes, QUINT-PS/1AC/48DC/10 is RoHS compliant.
What is the lead time for QUINT-PS/1AC/48DC/10?
The standard lead time for QUINT-PS/1AC/48DC/10 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
661 can ship
5 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$866.15
5 +
$822.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!