- Home ›
- All Products›
- QUINT-PS/1AC/24DC/-5
Phoenix Contact
QUINT-PS/1AC/24DC/-5
AC/DC Power Supply Single-OUT 24V 5A 120W Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 5A 120W Medical
Search Keywords: QUINTPS1AC24DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-PS/1AC/24DC/-5
-
Alias/AKA:2866750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is QUINT-PS/1AC/24DC/-5 RoHS compliant?
Yes, QUINT-PS/1AC/24DC/-5 is RoHS compliant.
What is the lead time for QUINT-PS/1AC/24DC/-5?
The standard lead time for QUINT-PS/1AC/24DC/-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
10 Weeks
can ship
11/18/26