- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- QUINT-PS/1AC/24DC/10/CO
QUINT-PS/1AC/24DC/10/CO
Phoenix Contact
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protectiv ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 1-phase - output: 24 V DC/10 A
Search Keywords: QUINTPS1AC24DC10CO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-PS/1AC/24DC/10/CO
-
Alias/AKA:2320911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2320911
-
Efficiency:92.5(Min) %
-
Dimension:125 x 60 x 130 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:90 to 410 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
57
can ship
4 Weeks
can ship
6/11/26