Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

QUINT-PS/1AC/12DC/15

Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 12 V DC/15 A
Search Keywords: QUINTPS1AC12DC15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: QUINT-PS/1AC/12DC/15
Alias/AKA: 2866718
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407001
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 89(Min) %
Dimension: 130 x 125 x 60 mm
DC Input Voltage: 90 to 350 V
AC Input Voltage: 85 to 264 V
Family: 2866718
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is QUINT-PS/1AC/12DC/15 RoHS compliant?
Yes, QUINT-PS/1AC/12DC/15 is RoHS compliant.
What is the lead time for QUINT-PS/1AC/12DC/15?
The standard lead time for QUINT-PS/1AC/12DC/15 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
Manufacturer Stock:
95 can ship
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$664.01
5 +
$630.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!