- Home ›
- All Products›
- QUINT-PS/12DC/24DC/-5
QUINT-PS/12DC/24DC/-5
Phoenix Contact
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 12 V DC - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 12 V DC - output: 24 V DC/5 A
Search Keywords: QUINTPS12DC24DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-PS/12DC/24DC/-5
-
Alias/AKA:2320131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
88
can ship
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments