- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- QUINT-BUFFER/24DC/20
Phoenix Contact
QUINT-BUFFER/24DC/20
Buffer module 24 V DC/20 A, maintenance-free power storage device on a capacitor basis. In the download area, there is a clear ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT-BUFFER/24DC/20
-
Alias/AKA:2866213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2866213
-
Efficiency:95 %
-
Battery Capacity:N/A
-
Battery Recharge Time:0.0075h(Max)
-
Data Lines Connector:N/A
-
Battery Voltage Rating:N/A
-
Backup Time:0.67 min