- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QUINT4-UPS/24DC/24DC/5
QUINT4-UPS/24DC/24DC/5
Phoenix Contact
QUINT UPS with IQ Technology - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 5 A - charging current: 1.5 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUINT UPS with IQ Technology - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 5 A - charging current: 1.5 A
Search Keywords: QUINT4UPS24DC24DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-UPS/24DC/24DC/5
-
Alias/AKA:2906990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
86
can ship
11 Weeks
can ship
7/28/26