- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QUINT4-UPS/24DC/24DC/10/US
QUINT4-UPS/24DC/24DC/10/US
Phoenix Contact
QUINT UPS with IQ Technology - USB communication interface (Modbus/RTU) - for DIN rail mounting - input: 24 V DC - output: 24 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUINT UPS with IQ Technology - USB communication interface (Modbus/RTU) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A - charging current: 3 A
Search Keywords: QUINT4UPS24DC24DC10US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-UPS/24DC/24DC/10/US
-
Alias/AKA:2907067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 7/8/26
11 Weeks
can ship
8/24/26