- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QUINT4-UPS/24DC/24DC/10/EI
QUINT4-UPS/24DC/24DC/10/EI
Phoenix Contact
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A - charging current: 3 A
Search Keywords: QUINT4UPS24DC24DC10EI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-UPS/24DC/24DC/10/EI
-
Alias/AKA:2907069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Manufacturer Stock:
147
can ship
11 Weeks
can ship
7/29/26