- Home ›
- All Products›
- QUINT4-PS/24DC/24DC/10/SC
QUINT4-PS/24DC/24DC/10/SC
Phoenix Contact
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - screw connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - screw connection - input: 24 V DC - output: 24 V DC / 10 A
Search Keywords: QUINT4PS24DC24DC10SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/24DC/24DC/10/SC
-
Alias/AKA:1046803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
35
can ship
5 Weeks
can ship
7/13/26