- Home ›
- All Products›
- QUINT4-PS/24DC/24DC/10/PT
QUINT4-PS/24DC/24DC/10/PT
Phoenix Contact
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - Push-in connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - Push-in connection - input: 24 V DC - output: 24 V DC / 10 A
Search Keywords: QUINT4PS24DC24DC10PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/24DC/24DC/10/PT
-
Alias/AKA:2910120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/17/26