- Home ›
- All Products›
- QUINT4-PS/1AC/5DC/5/PT
QUINT4-PS/1AC/5DC/5/PT
Phoenix Contact
Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 5 V DC / ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 5 V DC / 5 A
Search Keywords: QUINT4PS1AC5DC5PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/1AC/5DC/5/PT
-
Alias/AKA:2904595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 6/17/26
4 Weeks
can ship
7/1/26