- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- QUINT4-PS/1AC/24DC/3.8/PT
Phoenix Contact
QUINT4-PS/1AC/24DC/3.8/PT
Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 24 V DC / ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/1AC/24DC/3.8/PT
-
Alias/AKA:2909577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:93.7(Typ) %
-
Family:2909577
-
Dimension:45 x 159 mm