- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QUINT4-PS/1AC/24DC/20/+
QUINT4-PS/1AC/24DC/20/+
Phoenix Contact
Primary-switched QUINT POWER supply for DIN rail mounting - with selectable output characteristic curve and SFB Technology (se ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT POWER supply for DIN rail mounting - with selectable output characteristic curve and SFB Technology (selective fuse breaking) - protective coating and integrated decoupling MOSFET - input: 1-phase - output: 24 V DC / 20 A
Search Keywords: QUINT4PS1AC24DC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/1AC/24DC/20/+
-
Alias/AKA:2904617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/6/26
21 Weeks
can ship
10/7/26