- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QUINT4-PS/1AC/12DC/7.5/PT
QUINT4-PS/1AC/12DC/7.5/PT
Phoenix Contact
Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 12 V DC / ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched power supply unit - QUINT POWER - Push-in connection - DIN rail mounting - input: 1-phase - output: 12 V DC / 7.5 A
Search Keywords: QUINT4PS1AC12DC75PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QUINT4-PS/1AC/12DC/7.5/PT
-
Alias/AKA:2904607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
119
can ship
4 Weeks
can ship
6/10/26