- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- QTCU 2 5-PE
QTCU 2 5-PE
Phoenix Contact
Ground modular terminal block - connection method: Quick connection - Screw connection - cross section: 0.5 mm² - 2.5 mm² - A ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Quick connection - Screw connection - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 6.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15
Search Keywords: QTCU25PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QTCU 2 5-PE
-
Alias/AKA:3206555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
4
$8.70
25
$8.44
50 +
$8.19
Click for Quote
Log in
to unlock special pricing