- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- QTCU 1 5 BU
QTCU 1 5 BU
Phoenix Contact
Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AW ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15
Search Keywords: QTCU15BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QTCU 1 5 BU
-
Alias/AKA:3050028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/5/26