- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- QTC 1 5 L BK
QTC 1 5 L BK
Phoenix Contact
Fast connection terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fast connection terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of connections: 2 - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: QTC15LBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QTC 1 5 L BK
-
Alias/AKA:3205021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Buy all 32 in-stock or the regular minimum order quantity of 50
Stock lot only:
32
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$2.343
50
$2.130
100
$2.010
250
$1.900
500
$1.830
1,000
$1.790
2,500
$1.740
5,000
$1.720
7,500 +
$1.690
Click for Quote
Log in
to unlock special pricing