Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
QTC 1 5 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Fast connection terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fast connection terminal block - nom. voltage: 800 V - nominal current: 17.5 A - connection method: Quick connection - number of connections: 2 - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: QTC15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    QTC 1 5
  • Alias/AKA:
    3205019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
5,486 can ship
Minimum Order:
50
Order Increment:
50
15 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
50
€1.920
250
€1.865
500
€1.855
1,000
€1.846
2,500
€1.837
5,000
€1.828
7,500
€1.819
10,000 +
€1.810
Click for Quote
Log in to unlock special pricing