- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QT 2 5
QT 2 5
Phoenix Contact
Qc Rail Mtd 24A 800V 16-14AWG Gray Plastic Housing 6.2MM Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Qc Rail Mtd 24A 800V 16-14AWG Gray Plastic Housing 6.2MM Pitch
Search Keywords: QT25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QT 2 5
-
Alias/AKA:3204078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in