help desk software
Image is representational - see mfr. specs

Socket wrench - for tightening and unscrewing the QUICKON union nut - wrench size 19 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Socket wrench - for tightening and unscrewing the QUICKON union nut - wrench size 19 mm
Search Keywords: QSS19
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    QSS 19
  • Alias/AKA:
    1670895
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8204110060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Galvanized
  • Maximum Size:
    19 mm
  • Type:
    Socket Wrench
  • Body Material:
    Steel
  • Family:
    1670895
  • Packaging:
    N/A
  • Product Weight:
    97.1 g
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
1
$110.74
3 +
$105.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments