help desk software
Image is representational - see mfr. specs

QPD W 4PE1 5 M25 FC BK

Phoenix Contact

Panel feed-through - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - without Q ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Panel feed-through - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - without QUICKON nut - assembly thread: M25 - Slip-on connection (For slip-on sleeves according to DIN 46247-2) - 1.5 mm²
Search Keywords: QPDW4PE15M25FCBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    QPD W 4PE1 5 M25 FC BK
  • Alias/AKA:
    1414738
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper
  • Contact Gender:
    M
  • Body Orientation:
    Straight
  • Contact Plating:
    Silver
  • Contacts Classification:
    4Signal/1Ground
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
3 Weeks can ship 12/11/25
Backorder
Price (USD)
Qty
Unit Price
3
$10.11
10 +
$9.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments