- Home ›
- All Products›
- QC-1-5/-8-ST
QC-1-5/-8-ST
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin
Search Keywords: QC158ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QC-1-5/-8-ST
-
Alias/AKA:1718025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,273
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$8.7573
25
$7.2977
50
$7.1883
100
$6.8807
250
$6.4220
500
$6.3257
1,000
$6.2308
2,500 +
$6.0968
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT