- Home ›
- All Products›
- QC-1-5/-7-ST-COD-FTTH
QC-1-5/-7-ST-COD-FTTH
Phoenix Contact
Conn Terminal Block F 7 POS 5mm 6A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 5mm 6A
Search Keywords: QC157STCODFTTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QC-1-5/-7-ST-COD-FTTH
-
Alias/AKA:1712487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$2.9564
100
$2.7773
250
$2.6186
500
$2.4770
1,000
$2.4399
2,500
$2.3805
5,000
$2.3448
7,500 +
$2.3096
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments