- Home ›
- All Products›
- QC-1-5/-5-ST
QC-1-5/-5-ST
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin
Search Keywords: QC155ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QC-1-5/-5-ST
-
Alias/AKA:1717990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$5.4600
50
$4.5500
100
$4.2900
250
$4.0581
500
$3.9972
1,000
$3.9000
2,500
$3.8415
5,000 +
$3.7839
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments