- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- QC-1/-3-ST-BUS
Phoenix Contact
QC-1/-3-ST-BUS
PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 3 - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:QC-1/-3-ST-BUS
-
Alias/AKA:1921683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10 A
-
Wire Size:18-20 AWG
-
End of Life: Final orders must be placed by 07/31/2027