Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PZ/4

Strain relief - length: 48.7 mm - width: 19.6 mm - number of positions: 4 - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Strain relief - length: 48.7 mm - width: 19.6 mm - number of positions: 4 - color: black
Search Keywords: PZ4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PZ/4
Alias/AKA: 3040643
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Strain Relief
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PZ/4 RoHS compliant?
Yes, PZ/4 is RoHS compliant.
What is the lead time for PZ/4?
The standard lead time for PZ/4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
Manufacturer Stock:
208 can ship
Minimum Order Quantity:
20
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.7446
50 +
$0.7038
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!