Image is representational - see mfr. specs

Flange - number of positions: 0 - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flange - number of positions: 0 - color: gray
Search Keywords: PW4F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PW-4-F
  • Alias/AKA:
    3000403,
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8822
50
$0.8020
250
$0.7290
500
$0.7180
1,000
$0.6940
2,500
$0.6840
5,000
$0.6730
7,500
$0.6630
10,000 +
$0.6530
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!