- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PV-PTSPL-W/1R
PV-PTSPL-W/1R
Phoenix Contact
Photovoltaic connector - Single contact - type: Circular conductor connection - single-pos. - Connection method: Push-in sprin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photovoltaic connector - Single contact - type: Circular conductor connection - single-pos. - Connection method: Push-in spring connection
Search Keywords: PVPTSPLW1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-PTSPL-W/1R
-
Alias/AKA:1705624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/29/26