Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PV-FT-CM-C-4-130-RD

Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - min. conductor cross section: 4 mm² - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - min. conductor cross section: 4 mm² - Connection method: Crimp - Type of contact: Pin - cable length: 130. can only be released using a tool
Search Keywords: PVFTCMC4130RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PV-FT-CM-C-4-130-RD
  • Alias/AKA:
    1805164
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Photovoltaic Connector
  • Polarity:
    N/A
  • IP Rating:
    N/A
  • Termination Method:
    Crimp
  • Maximum Voltage Rating:
    1500 V
  • Maximum Current Rating:
    40 A
  • Wire Size:
    12 AWG
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PV-FT-CM-C-4-130-RD RoHS compliant?
Yes, PV-FT-CM-C-4-130-RD is RoHS compliant.
What is the lead time for PV-FT-CM-C-4-130-RD?
The standard lead time for PV-FT-CM-C-4-130-RD is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.57
50 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!