Image is representational - see mfr. specs

PV-FT-CM-C-2 5-130-RD

Phoenix Contact

Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - number of positions: 1 - min. conduct ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 2.5 mm² - rated current: 27 A - Connection method: Crimp - Type of contact: Pin - cable length: 130. can only be released using a tool
Search Keywords: PVFTCMC25130RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PV-FT-CM-C-2 5-130-RD
  • Alias/AKA:
    1805148
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Photovoltaic Plug
  • Polarity:
    Positive
  • IP Rating:
    IP65/IP68
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    1500 V
  • Maximum Current Rating:
    27 A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks can ship 6/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.46
50 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!