- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- PV-FT-CF-C-2 5-170-BU-FE
PV-FT-CF-C-2 5-170-BU-FE
Phoenix Contact
Conn Photovoltaic Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Photovoltaic Connector
Search Keywords: PVFTCFC25170BUFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-FT-CF-C-2 5-170-BU-FE
-
Alias/AKA:1623071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Photovoltaic Connector
-
Polarity:N/A
-
IP Rating:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/15/26